Adjustable linear voltage regulator IC with a maximum output current of 5A. Features a low dropout voltage of 0.5V and a maximum output voltage of 0.5V. Operates within a temperature range of -40°C to 125°C. Packaged in a 7-terminal SPAK-7 (R-PSSO-G7) with a single terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC69502WR-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC69502WR-TR technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8 |
| Length | 9.395 |
| Number of Functions | 1 |
| Output Voltage1-Max | 0.5 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC69502WR-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.