
The MIC706MY is a simple reset/power-on reset IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.4V. It operates within a temperature range of -40°C to 85°C and has a power dissipation of 400mW. The IC is packaged in a SOIC-8 package and is RoHS compliant. It features a watchdog timer and a reset timeout of 140ms.
Sign in to ask questions about the Microchip MIC706MY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC706MY technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC706MY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
