
The MIC706TN is a simple reset/power-on reset IC with a threshold voltage of 3.08V. It is available in a DIP package and is designed for through-hole mounting. The IC operates over a temperature range of -40°C to 85°C and has a reset timeout of 140ms. It is not RoHS compliant and contains lead. The MIC706TN is a single-voltage monitored device.
Sign in to ask questions about the Microchip MIC706TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC706TN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC706TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
