The MIC707NY is an industrial-grade IC with a maximum operating temperature of 85°C and a supply voltage range of 1.4 to 5.5V. It features 8 terminals and a dual terminal position. The device is packaged in a DIP-8 format with dimensions of 6.35mm in width and 9.779mm in length. It has a single function and a single channel, making it suitable for various industrial applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC707NY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 6.35 |
| Length | 9.779 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.