
The MIC708M is a simple reset/power-on reset IC with a single voltage monitored. It features a threshold voltage of 4.4V and is available in a SOIC package. The IC operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The reset is active high/active low and has a timeout of 140ms. Note that the device contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip MIC708M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC708M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC708M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
