The MIC708SMTR is a simple reset/power-on reset IC with an active high/active low reset output. It is packaged in a SOIC package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead, making it a non-lead-free device. The reset timeout is 140ms, and the threshold voltage is 2.93V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC708SMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC708SMTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC708SMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.