The MIC708SMY-TR is a dual 2-channel power management IC with an industrial temperature range of -40°C to 85°C. It operates from a supply voltage of 4.5V to 5.5V and has a nominal supply voltage of 5V. The device is packaged in a SOIC-8 package and has a width of 3.9mm and a length of 4.9mm.
Sign in to ask questions about the Microchip MIC708SMY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC708SMY-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC708SMY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.