
The MIC708TM is a surface mount Simple Reset/Power-On Reset IC from Microchip. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This IC is not RoHS compliant and contains lead. It features a threshold voltage of 3.08V and a reset timeout of 140ms.
Sign in to ask questions about the Microchip MIC708TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC708TM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC708TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
