
The MIC708TN is a simple reset/power-on reset IC with a threshold voltage of 3.08V. It is available in a DIP package and is rated for operation between -40°C and 85°C. The IC is not RoHS compliant and is packaged in a rail or tube. It has a reset timeout of 140ms and a reset signal that is active high or active low. The IC is designed for use in applications where a simple reset or power-on reset is required.
Sign in to ask questions about the Microchip MIC708TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC708TN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC708TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
