Single-channel, general-purpose operational amplifier in a 5-pin SOT-23-5 surface-mount package. Features a 25kHz gain bandwidth product, 0.02V/µs slew rate, and 113.98dB voltage gain. Operates from 1.8V to 11V supply voltage with a low 25µA supply current. Offers 57dB common mode rejection ratio and 65dB power supply rejection ratio. Input bias current is 10pA, with a maximum input offset voltage of 7mV. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MIC7111YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC7111YM5-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 25kHz |
| Height | 1.1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25uA |
| Output Current per Channel | 200mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IttyBitty® |
| Slew Rate | 0.02V/µs |
| Slew Rate-Nom | 0.02V/µs |
| Supply Current | 35uA |
| Unity Gain Bandwidth Product | 25kHz |
| Voltage Gain | 113.98dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC7111YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
