Microchip MIC7122YMM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Gain Bandwidth Product | 420kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 250mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MM8™ |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC7122YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
