The MIC7211BM5 is an industrial-grade comparator with a supply voltage range of 2.7V to 12V and a maximum supply current of 0.014A. It features a 5-pin LSSOP package and operates over a temperature range of -40°C to 85°C. The comparator is designed for use in specialty logic applications and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Microchip MIC7211BM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.014 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.