
Single rail-to-rail input comparator IC, operating from a 2.7V nominal supply voltage up to 12V maximum. Features a maximum input offset voltage of 10mV and a maximum supply current of 0.014A. This industrial temperature grade component offers one function with a 5-terminal configuration, housed in a 1.6mm width by 2.9mm length SOT-23 package. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Microchip MIC7221YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC7221YM5-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.014 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC7221YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.