The MIC7300BMM is a single-channel general purpose operational amplifier with a gain bandwidth product of 370kHz and an input bias current of 0.5pA. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package. The amplifier has an output current per channel of 115mA and an operating supply current of 1.5mA.
Checking distributor stock and pricing after the page loads.
Microchip MIC7300BMM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Gain Bandwidth Product | 370kHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 115mA |
| RoHS Compliant | No |
| Series | MM8™ |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.