Single operational amplifier featuring Rail-to-Rail input/output and a 550kHz bandwidth. This CMOS device operates from a 2.2V to 10V supply, with a typical supply current of 1.5mA and an output current of 115mA per channel. Key specifications include a 370kHz gain bandwidth product, 0.5V/µs slew rate, and 55dB CMRR/PSRR. Packaged in a 5-pin SOT-23 for surface mounting, this RoHS compliant component is designed for general-purpose amplification.
Sign in to ask questions about the Microchip MIC7300YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC7300YM5-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 550kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 370kHz |
| Height | 1.1mm |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 9mV |
| Input Offset Voltage-Max | 9mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 115mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IttyBitty® |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 110.63dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC7300YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
