The MIC7300YMM is a general purpose operational amplifier with a gain bandwidth product of 370kHz and an input bias current of 0.5pA. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 10V. The op amp is packaged in a lead free MSOP package and is RoHS compliant. It can supply an output current of up to 115mA per channel.
Sign in to ask questions about the Microchip MIC7300YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC7300YMM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Gain Bandwidth Product | 370kHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 9mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 115mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MM8™ |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC7300YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
