The MIC7400YFL-TR is a quad operational amplifier with 36 terminals in a 4.5mm x 4.5mm FQFN package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. This industrial-grade IC has a single function and six channels. The quad op amp is mounted in a quad terminal position.
Microchip MIC7400YFL-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 4.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.