
The MIC79050-4.2YSTR is a surface mount DC-DC converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can supply up to 500mA of current and has a maximum supply voltage of 16V and a minimum supply voltage of 2.5V. The device is packaged in a SOT-223 case and is available in quantities of 2500 on tape and reel.
Microchip MIC79050-4.2YSTR technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.