The MIC79110YML-TR is a 10-pin dual-supply voltage regulator with a maximum operating temperature of 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 16V. The device is available in a 3 x 3 mm, lead-free MLF-10 package. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The regulator has a single function and a single channel. It is manufactured by Microchip.
Microchip MIC79110YML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.