
The MIC803-26D3VC3-TR is a simple reset/power-on reset IC from Microchip. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device monitors a single voltage and has an operating supply current of 4.5uA. It is available in a surface mount package and has a reset timeout of 140ms. The IC has a threshold voltage of 2.63V and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip MIC803-26D3VC3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC803-26D3VC3-TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.5uA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC803-26D3VC3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
