The MIC803-26D3VM3 is an automotive-grade single-channel power management IC from Microchip. It operates within a temperature range of -40 to 125 degrees Celsius. The device features a 3-pin SOT-23 package with dimensions of 2.30 x 2.90 mm. The IC is designed to supply voltage levels between 1.2 and 5.5 volts. It is suitable for use in automotive applications due to its temperature grade classification as automotive.
Microchip MIC803-26D3VM3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.