
The MIC803-26D4VC3-TR is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 1V to 5.5V and has an operating supply current of 4.5uA. The IC is packaged in a 2 X 2.10 MM, SC-70, 3 PIN package and is RoHS compliant. It features a reset timeout of 1.12s and a threshold voltage of 2.63V.
Sign in to ask questions about the Microchip MIC803-26D4VC3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC803-26D4VC3-TR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.5uA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC803-26D4VC3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
