The MIC803-29D2VM3-TR is an automotive-grade power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a single channel and operates within a supply voltage range of 1.2 to 5.5 volts. The IC is packaged in a 2.30 x 2.90 mm SOT-23 package with 3 pins. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Sign in to ask questions about the Microchip MIC803-29D2VM3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC803-29D2VM3-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC803-29D2VM3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.