
The MIC803-29D3VC3-TR is a simple reset/power-on reset IC with a maximum operating temperature of 125°C. It operates over a supply voltage range of 1V to 5.5V and has a low operating supply current of 4.5uA. The device is packaged in an SC-70 package and is lead-free. It features a reset timeout of 140ms and is RoHS compliant.
Sign in to ask questions about the Microchip MIC803-29D3VC3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC803-29D3VC3-TR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.05V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.5uA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 18uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC803-29D3VC3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
