The MIC803-29D3VM3 is an automotive-grade single-channel IC with a maximum operating temperature of 125°C. It has a nominal supply voltage of 3.3V and can operate between 1.2V and 5.5V. The device is packaged in a 2.30 X 2.90 MM SOT-23 with 3 pins. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Microchip MIC803-29D3VM3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.