The MIC803-30D3VC3 is a 1-channel power management IC from Microchip, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 5.5V and 1.2V, respectively. The device is available in a 2 X 2.10 MM, SC-70, 3 PIN package type.
Microchip MIC803-30D3VC3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2.025 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.