The MIC803-30D4VM3 is a 1-channel power management IC from Microchip, featuring a supply voltage range of 1.2V to 5.5V and a maximum operating temperature of 125°C. It is available in a SOT-23 package with a size of 2.30 X 2.90 MM and 3 PIN. The device operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The MIC803-30D4VM3 is a single-function device with 1 terminal position and 1 number of channels.
Microchip MIC803-30D4VM3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.