The MIC803-40D3VM3-TR is a simple reset/power-on reset IC with a single voltage monitoring capability. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is available in a surface mount SOT-23-3 package and is packaged in cut tape. It is RoHS compliant and has a low operating supply current of 4.5uA.
Sign in to ask questions about the Microchip MIC803-40D3VM3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC803-40D3VM3-TR technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.5uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 4.5uA |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC803-40D3VM3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
