The MIC803-41D4VM3-TR is a 1-channel IC designed for automotive applications. It operates within a temperature range of -40 to 125°C and is supplied with a voltage between 1.2 and 5.5V. The IC is packaged in a 2.30 X 2.90 MM SOT-23 package with 3 pins. It is designed for use in automotive environments, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Microchip MIC803-41D4VM3-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC803-41D4VM3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.