
The MIC803-44D2VC3-TR is a simple reset/power-on reset IC with a threshold voltage of 4.38V and an operating supply current of 4.5uA. It is designed to operate within a temperature range of -40°C to 125°C and is available in a surface mount SC package. This device is RoHS compliant and is packaged on a tape and reel. The reset is active low and has a timeout of 20ms.
Sign in to ask questions about the Microchip MIC803-44D2VC3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC803-44D2VC3-TR technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Reset Threshold Voltage | 4.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.5uA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 18uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC803-44D2VC3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
