The MIC803-44D4VM3-TR is a 1-channel IC designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a supply voltage of 1.2 to 5.5V. The device is packaged in a SOT-23 package with dimensions 2.30 x 2.90 mm and has 3 pins. It is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Microchip MIC803-44D4VM3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC803-44D4VM3-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC803-44D4VM3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.