
The MIC803-46D3VC3-TR is a simple reset/power-on reset IC from Microchip, operating within a temperature range of -40°C to 125°C. It has a low operating supply current of 4.5uA and a threshold voltage of 4.63V. This device is RoHS compliant and available in a Tape and Reel packaging. It is designed for surface mount applications and features an active low reset signal with a timeout of 140ms.
Sign in to ask questions about the Microchip MIC803-46D3VC3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC803-46D3VC3-TR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Reset Threshold Voltage | 4.44V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.5uA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 18uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC803-46D3VC3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
