The MIC809JYC3 is a simple reset/power-on reset IC with an active low reset output. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SC-70 package. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip MIC809JYC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC809JYC3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC809JYC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.