The MIC809JYC3-TR is an industrial-grade IC with a maximum operating temperature of 85°C and a supply voltage range of 1.4 to 5.5V. It has a single channel and is packaged in a 3-pin SC-70 package. The IC is designed for use in a variety of applications and has a temperature grade of industrial. It is available from Microchip and meets the requirements for lead-free components.
Sign in to ask questions about the Microchip MIC809JYC3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC809JYC3-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC809JYC3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.