The MIC809LYC3 is a surface mount Simple Reset/Power-On Reset IC with a threshold voltage of 4.63V. It operates over a temperature range of -40°C to 85°C and features an active low reset output. This lead-free device is packaged in a 3-pin SC-70 package and is compliant with RoHS regulations. The IC has a reset timeout of 140ms and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip MIC809LYC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC809LYC3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC809LYC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.