The MIC809RUY-TR is a 3-pin power management IC from Microchip, featuring a supply voltage range of 1.4V to 5.5V and operating temperature range of -40°C to 85°C. It has a JEDEC package code of R-PDSO-G3 and a lead-free SOT-23 package type. The device has a single function and a single channel, with a terminal position of dual. It is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC809RUY-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.8575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.