This industrial-grade single-function IC operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and can handle a maximum supply voltage of 5.5V. The IC is packaged in a lead-free 3-pin SC-70 package, measuring 1.25mm in width and 2.05mm in length. It is designed for use in industrial applications.
Sign in to ask questions about the Microchip MIC809TYC3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC809TYC3-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC809TYC3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.