The MIC810JUY is an industrial temperature power management IC with a single channel and a supply voltage range of 1.4 to 5.5V. It is packaged in a lead-free SOT-23 package with 3 pins. The IC operates over a temperature range of -40 to 85 degrees Celsius. It is designed for use in a variety of applications requiring power management.
Checking distributor stock and pricing after the page loads.
Microchip MIC810JUY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.8575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.