The MIC810JYC3 is a surface-mount, lead-free, simple reset/power-on reset IC with a threshold voltage of 4V. It operates within a temperature range of -40°C to 85°C and features a reset timeout of 140ms. This device is compliant with RoHS regulations and is packaged in a rail/Tube format with a SC-70, 3-pin package type.
Sign in to ask questions about the Microchip MIC810JYC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC810JYC3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Rail/Tube |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC810JYC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.