This industrial-grade IC features a single channel with a nominal supply voltage of 5V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 1.4V. It operates within a temperature range of -40°C to 85°C. The IC is packaged in a lead-free SC-70 package with 3 pins. It is designed for use in industrial applications.
Sign in to ask questions about the Microchip MIC810JYC3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC810JYC3-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC810JYC3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.