
The MIC810LYC3-TR is a simple reset/power-on reset IC from Microchip, designed to operate within a temperature range of -40°C to 85°C. It features a totem-pole output and is RoHS compliant. The device has a maximum power dissipation of 320mW and can be mounted using surface mount techniques. The reset threshold voltage is 4.63V, with a reset timeout of 140ms. It is available in a lead-free SC-70 package with 3 pins.
Sign in to ask questions about the Microchip MIC810LYC3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC810LYC3-TR technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC810LYC3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
