The MIC810RYC3 is a simple reset/power-on reset IC with a threshold voltage of 2.63V and a reset timeout of 140ms. It is available in a lead-free, 3-pin SC-70 package. This device is suitable for surface mount applications and operates over a temperature range of -40°C to 85°C. The MIC810RYC3 is RoHS compliant and is suitable for use in a variety of applications requiring a simple reset function. It is manufactured by Microchip and is part of the Power Management ICs category.
Sign in to ask questions about the Microchip MIC810RYC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC810RYC3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Rail/Tube |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC810RYC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.