The MIC810TUY-TR is an industrial-grade power management IC with a 3-pin SOT-23 package. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1.4V to 5.5V. The device has a single function and a single channel. It is packaged in a lead-free, 3-pin SOT-23 package with dimensions of 1.3mm width and 2.8575mm length.
Sign in to ask questions about the Microchip MIC810TUY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC810TUY-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.8575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC810TUY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.