The MIC8114TUY is a single-channel power management IC from Microchip, designed for industrial temperature applications. It operates within a temperature range of -40°C to 85°C and features a 4-pin SOT-143 package. The IC is powered by a supply voltage of 1.1V to 5.5V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC8114TUY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.