
1-channel power supply support circuit, a simple reset/power-on reset IC in a SOT-143 package. Features a 3.08V reset threshold, operating from 1V to 5.5V with a low 5µA supply current. Offers an active-low, totem-pole output and a 790ms reset timeout. Surface mountable with lead-free and RoHS compliance, operating between -40°C and 85°C.
Sign in to ask questions about the Microchip MIC8114TUY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC8114TUY-TR technical specifications.
| Package/Case | SOT-143 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 790ms |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC8114TUY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
