The MIC8115TUY-TR is a single-function supervisor from Microchip, designed for industrial temperature applications. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device is available in a SOT-143 package, measuring 1.3mm in width and 2.86mm in length. The supervisor is suitable for use in a variety of applications, including those requiring a single-channel, industrial-grade solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC8115TUY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC8115TUY-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC8115TUY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.