
The MIC811JUTR is a simple reset/power-on reset IC with a threshold voltage of 4V and active low reset. It is packaged in a TO-253-4 surface mount package and is suitable for operating temperatures between -40°C and 85°C. The IC is available in tape and reel packaging and contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Microchip MIC811JUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC811JUTR technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC811JUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.