Surface mount, 1-channel power supply support circuit with a 4.5V to 4.75V reset threshold. This integrated circuit features a 1V to 5.5V operating supply voltage range and a 5µA operating supply current. It offers an active low reset with a 140ms reset timeout and a TOTEM-POLE output. Packaged in SOT-143, this RoHS compliant component has a maximum power dissipation of 320mW and operates between -40°C and 85°C.
Sign in to ask questions about the Microchip MIC811LUY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC811LUY-TR technical specifications.
| Package/Case | SOT-143 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC811LUY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.