The MIC812JUY is a single 1.1V to 5.5V 1A low dropout (LDO) linear voltage regulator with a JEDEC Package Code of R-PDSO-G4. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOT-143 package with 4 pins. The device is suitable for general-purpose applications and is compliant with industrial temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Microchip MIC812JUY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.