The MIC812JUY-TR is an industrial single-function IC with a supply voltage range of 1.1V to 5.5V. It is packaged in a SOT-143, 4 PIN package and has a maximum operating temperature of 85 degrees Celsius. The device operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. It is designed for industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Microchip MIC812JUY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC812JUY-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC812JUY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.